Molex 58099-0628 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 30.8mm |
| Material | Steel |
| RoHS Compliant | Yes |
| Series | 58099 |
| Termination | Crimp |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 58099-0628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.