Molex 581-01-30-002 technical specifications.
| Depth | 40.6mm |
| Length | 70mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 581-01-30-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.