Molex 581-01-30-041 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Type | Receptacle |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polymer, Glass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Bolt |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Package Quantity | 21 |
| Pitch | 2.54mm |
| Ratings | IP65, IP67 |
| Reach SVHC Compliant | Yes |
| Series | ModICE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 581-01-30-041 to view detailed technical specifications.
No datasheet is available for this part.