Molex 581-01-30-042 technical specifications.
| Gender | Male |
| Number of Positions | 32 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Series | 581 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 581-01-30-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.