Molex 581-01-30-044 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 134.6mm |
| Gender | Male |
| Height | 47mm |
| Material | Polymer, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt, Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | ModICE |
| Termination | Solder |
| Width | 153.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 581-01-30-044 to view detailed technical specifications.
No datasheet is available for this part.