Molex 581-01-30-046 technical specifications.
| Contact Material | Brass |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | ModICE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 581-01-30-046 to view detailed technical specifications.
No datasheet is available for this part.