Molex 581-01-30-051 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| Series | ModICE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 581-01-30-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.