Molex 581-01-30-064 technical specifications.
| Contact Material | Brass |
| Current Rating | 10A |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 1.5mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 581-01-30-064 to view detailed technical specifications.
No datasheet is available for this part.