Molex 581-01-30-075 technical specifications.
| Body Material | Polymer, Rubber, Silicone |
| Color | Black, Blue |
| Height | 115.4mm |
| Series | ModCE |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 581-01-30-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.