Molex 581-06-30-002 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Rows | 3 |
| Package Quantity | 2016 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 581-06-30-002 to view detailed technical specifications.
No datasheet is available for this part.