Molex 5810118012 technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 5810118012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.