Molex 5810118023 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ModICE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 5810118023 to view detailed technical specifications.
No datasheet is available for this part.