Molex 5810148002 technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 5810148002 to view detailed technical specifications.
No datasheet is available for this part.