Molex 58550-0003 technical specifications.
| Current Rating | 35A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Vertical |
| Packaging | Bag |
| Series | 58550 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 58550-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.