Molex 58687-0010 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper |
| Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 36 |
| Number of Positions | 36 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | 58687 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 58687-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.