Molex 58696-1010 technical specifications.
| Current Rating | 12A |
| Orientation | Right Angle |
| Series | 58696 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 58696-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
