Molex 58782-0010 technical specifications.
| Current Rating | 13A |
| Number of Circuits | 48 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | 58782 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 58782-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
