Molex 591050231 technical specifications.
| Body Orientation | Right Angle |
| Product Weight (g) | 2.15 |
| Type | Shield |
| Tradename | MZP™ |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 591050231 to view detailed technical specifications.
No datasheet is available for this part.