Molex 59204-9401 technical specifications.
| Color | Grey |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 3.28foot |
| Max Current Rating | 1A |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 59204-9401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.