Power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from a copper alloy with bronze contact material and gold plating, it supports 16AWG wire. This unshielded, non-insulated female contact offers a 13A current rating and 250VAC/300VDC voltage rating. Packaged in tape and reel for 3000 units, it is RoHS and REACH SVHC compliant, with low halogen content.
Molex 59319-0028 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.7mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.1mm |
| Insulation | Non-Insulated |
| Length | 20.8mm |
| Material | Copper Alloy |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 59319 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 59319-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.