
Female crimp terminal, designed for 22-28 AWG wire, featuring tin-plated bronze contacts for signal applications. This straight, unshrouded header component offers a 2.5A current rating and 250V voltage rating, operating within a -25°C to 85°C temperature range. Packaged on tape and reel, this low halogen, RoHS compliant component has a 2mm pitch and a 6.7mm length.
Molex 59370-8000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 2.15mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.05mm |
| Length | 6.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 59370 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 59370-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.