Molex 59587-5010 technical specifications.
| Current Rating | 2.5A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Vertical |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 59587 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 59587-5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.