Molex 59589-5000 technical specifications.
| Current Rating | 2.5A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 59589 |
| RoHS | Compliant |
Download the complete datasheet for Molex 59589-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.