Molex 6-142-Y technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Length | 86.28mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 14.3mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 6-142-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.