Molex 61436 technical specifications.
| Color | N/A |
| Current Rating | N/A |
| Lamp Type | Incandescent Lamp |
| Filament Type | N/A |
| Lamp Size | N/A |
| Manufacturer | Woodhead / Molex |
| Part No | 61436 |
| RoHS | Unknown |
| Voltage Rating | N/A |
| Mean Spherical Candle Power | N/A |
| Life Hours | N/A |
| Lead/Base Style | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 61436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.