Molex 63800-2810 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | T9999 |
| RoHS | Compliant |
Download the complete datasheet for Molex 63800-2810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.