Molex 63801-9200 technical specifications.
| Length | 280mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | T9999 |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 63801-9200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.