Molex 63811-1000 technical specifications.
| Description | CRIMP TOOL |
| Lead Free | Not Applicable |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HANDTOOL |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 63811-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.