
Molex 63811-5900 technical specifications.
| Length | 150mm |
| Mount | Wire |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 63811-5900 to view detailed technical specifications.
No datasheet is available for this part.