Molex 63811-8200 technical specifications.
| Length | 197mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HANDTOOL |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 63811-8200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
