Molex 63812-0800 technical specifications.
| Application(s) | INSERTION TOOL |
| Contact Type | Pin, Socket |
| Mount | Socket |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T9999 |
| RoHS | Compliant |
Download the complete datasheet for Molex 63812-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
