Molex 63817-0300 technical specifications.
| Length | 168mm |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | T9999 |
| Weight | 5.429368oz |
| Wire/Cable Type | Fiber Optic, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Molex 63817-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.