Molex 63823-6400 technical specifications.
| Mount | Wire |
| Package Quantity | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolarSpec™ |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 63823-6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.