Molex 63825-8200 technical specifications.
| Color | Red |
| Mount | Wire |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | T9999 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 63825-8200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.