Molex 640000076 technical specifications.
| Style | Hand Held |
| Type | Crimping |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8203208000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 640000076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.