Molex 64001-4100 technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 64001-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.