Molex 64002-1215 technical specifications.
| Color | Natural |
| Depth | 21mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 16.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 5.207mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 64002-1215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.