Molex 6410-07A/2227-2071 technical specifications.
| Contact Material | Brass |
| Current Rating | 2.5A |
| Gender | Male |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 6410-07A/2227-2071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.