Female receptacle fork terminal featuring a straight, 2.54mm pitch design. Constructed with durable Nylon/Polyamide body material, this black terminal offers a 2.5A current rating and a maximum operating voltage of 250V AC. It operates within a temperature range of -40°C to 125°C and is RoHS compliant with low halogen content. The component is supplied in bulk packaging with 1650 units per package.
Molex 64319-1201 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Type | Receptacle |
| Current Rating | 2.5A |
| Depth | 27.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 33.8mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1650 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 64319 |
| RoHS | Compliant |
Download the complete datasheet for Molex 64319-1201 to view detailed technical specifications.
No datasheet is available for this part.