
32-position, 4-row female wire housing for crimp termination, featuring a 2.54mm pitch and straight, cable mount orientation. Constructed from PBT, glass, and polybutylene, this black connector operates within a temperature range of -40°C to 125°C, with a current rating of 12A and a maximum AC voltage rating of 250V. It is RoHS compliant and Halogen Free (Low Halogen), with dimensions of 47mm width, 35.25mm height, and 40.1mm depth.
Molex 64319-1211 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Color | Black |
| Current Rating | 12A |
| Depth | 40.1mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 35.25mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 264 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMC |
| Termination | Crimp |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 64319-1211 to view detailed technical specifications.
No datasheet is available for this part.