Molex 64319-1219 technical specifications.
| Color | Brown |
| Current Rating | 12A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Package Quantity | 264 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 64319 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 64319-1219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.