Molex 64319-2218 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6Power/18Signal |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | (12/6)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 64319-2218 to view detailed technical specifications.
No datasheet is available for this part.