Molex 64320-2319 technical specifications.
| Color | Brown |
| Current Rating | 12A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Package Quantity | 220 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 64320 |
| RoHS | Compliant |
Download the complete datasheet for Molex 64320-2319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.