Molex 64322-1229 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 6A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 15.6mm |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 64322 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 14V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 64322-1229 to view detailed technical specifications.
No datasheet is available for this part.