Molex 64322-1359 technical specifications.
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 64322 |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64322-1359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.