Molex 64324-1019 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 21A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 21.2mm |
| Material | Copper |
| Max Current Rating | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 64324 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64324-1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.