Molex 64324-1039 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Halogen Free | Low Halogen |
| Length | 21.2mm |
| Max Current Rating | 21A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 64324-1039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.