
This 20-position female terminal block features a copper material with tin contact plating and is halogen free with low halogen content. It has a current rating of 21A and is rated for 14V DC. The terminal block is available in a packaging of 10,000 units per reel and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 125°C.
Molex 64324-1049 technical specifications.
| Contact Plating | Tin |
| Current Rating | 21A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 64324 |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64324-1049 to view detailed technical specifications.
No datasheet is available for this part.