Molex 64324-1139 technical specifications.
| Contact Plating | Gold |
| Current Rating | 21A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 64324 |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 64324-1139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.