Molex 6442-R04Z/2603-4041 technical specifications.
| Contact Gender | Female |
| Current Rating | 2.5A |
| Gender | Female |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 6442-R04Z/2603-4041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.